DIODES FZT949
| Manufacturer | |
| MPN | FZT949 |
| LCSC Part # | C5245606 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 5.5A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 5.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 140mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 5.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 140mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > -30V
- IC = -5.5A High Continuous Collector Current
- I0 = -20A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < -140mV @ -1A
- hFE Specified up to -20A for a High Gain Hold-up
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3535 | $ 2.35 |
| 10+ | $ 2.0117 | $ 20.12 |
| 30+ | $ 1.7968 | $ 53.90 |
| 100+ | $ 1.5788 | $ 157.88 |
| 500+ | $ 1.4795 | $ 739.75 |
| 1,000+ | $ 1.4355 | $ 1435.50 |
| 2,000+ | $ 1.4193 | $ 2838.60 |
| 4,000+ | $ 1.4079 | $ 5631.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 5.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 140mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 5.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 140mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > -30V
- IC = -5.5A High Continuous Collector Current
- I0 = -20A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < -140mV @ -1A
- hFE Specified up to -20A for a High Gain Hold-up
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
C5245606 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



