DIODES FMMT458
| Manufacturer | |
| Mfr. Part # | FMMT458 |
| LCSC Part # | C5245502 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 400V 225mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 400V 225mA 50MHz 500mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
37
37
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8283 | $ 0.83 |
10+ | $ 0.6835 | $ 6.84 |
30+ | $ 0.6111 | $ 18.33 |
100+ | $ 0.5387 | $ 53.87 |
500+ | $ 0.4753 | $ 237.65 |
1,000+ | $ 0.4527 | $ 452.70 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$