DIODES ZXMP3A16N8TA
| Manufacturer | |
| MPN | ZXMP3A16N8TA |
| LCSC Part # | C5245492 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 6.7A SO-8 |
| Datasheet | DIODES ZXMP3A16N8TA |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 267pF | |
| Ciss-Input Capacitance | 1.022nF | |
| Pd - Power Dissipation | 1.9W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.7A | |
| Reverse Transfer Capacitance (Crss) | 229pF | |
| RDS(on) | 40mΩ | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 17.2nC@5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 267pF | |
| Ciss-Input Capacitance | 1.022nF | |
| Pd - Power Dissipation | 1.9W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6.7A | |
| Reverse Transfer Capacitance (Crss) | 229pF | |
| RDS(on) | 40mΩ | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 17.2nC@5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation of trench MOSFETs utilizes a unique structure that combines the benefits of low on-resistance with fast switching speed. This makes them ideal for high efficiency, low voltage, power management applications.
Features
AI Translation
- Low on-resistance
- Fast switching speed
- Low threshold
- Low gate drive
- Low profile SOIC package
Applications
AI Translation
- Disconnect switches
- Motor control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 267pF | |
| Ciss-Input Capacitance | 1.022nF | |
| Pd - Power Dissipation | 1.9W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.7A | |
| Reverse Transfer Capacitance (Crss) | 229pF | |
| RDS(on) | 40mΩ | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 17.2nC@5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 267pF | |
| Ciss-Input Capacitance | 1.022nF | |
| Pd - Power Dissipation | 1.9W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6.7A | |
| Reverse Transfer Capacitance (Crss) | 229pF | |
| RDS(on) | 40mΩ | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 17.2nC@5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation of trench MOSFETs utilizes a unique structure that combines the benefits of low on-resistance with fast switching speed. This makes them ideal for high efficiency, low voltage, power management applications.
Features
AI Translation
- Low on-resistance
- Fast switching speed
- Low threshold
- Low gate drive
- Low profile SOIC package
Applications
AI Translation
- Disconnect switches
- Motor control
C5245492 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



