muRata GCJ216R71H472KA01D
| Manufacturer | |
| Mfr. Part # | GCJ216R71H472KA01D |
| LCSC Part # | C524547 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 4.7nF 50V X7R 0805 |
| Description | 4.7nF ±10% 50V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,600
1,600
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1282 | $ 0.64 |
50+ | $ 0.101 | $ 5.05 |
150+ | $ 0.0874 | $ 13.11 |
500+ | $ 0.0772 | $ 38.60 |
2,500+ | $ 0.069 | $ 172.50 |
4,000+ | $ 0.0649 | $ 259.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$