LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMT4008LFDF-7 product image
Images for reference only

DIODES DMT4008LFDF-7RoHS

Manufacturer
MPN
DMT4008LFDF-7
LCSC Part #
C5245420
Packaging
UDFN2020-6
Customer #
Key Attributes
MOSFET N-CH 40V 11.8A UDFN2020-6
Datasheetpdf iconDIODES DMT4008LFDF-7
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4404$ 0.44
10+$ 0.4308$ 4.31
30+$ 0.4244$ 12.73
100+$ 0.4181$ 41.81
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingUDFN2020-6
Drain to Source Voltage40V
Current - Continuous Drain(Id)11.8A
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation2W
Reverse Transfer Capacitance (Crss@Vds)42pF
RDS(on)9.5mΩ
Number1 N-channel
Input Capacitance(Ciss)1.179nF
Gate Charge(Qg)17.1nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

Features

AI Translation
  • Low RDS(ON) – Ensures on state losses are minimized
  • Excellent Qgd×RDS(ON) Product (FOM)
  • 0.6mm Profile – Ideal for Low Profile Applications
  • PCB Footprint of 4mm²
  • Low Gate Threshold Voltage
  • Fast Switching Speed
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Power Management Functions
  • DC-DC Converters
  • Backlighting