DIODES DMP3021SSS-13
| Manufacturer | |
| MPN | DMP3021SSS-13 |
| LCSC Part # | C5245382 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 10.4A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 10.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.799nF | |
| Gate Charge(Qg) | 34nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low RDS(ON) – Ensures On-State Losses Are Minimized
- Small Form Factor Thermally Efficient Package Enables Higher Density End Products
- Occupies just 33% of The Board Area Occupied by SO-8 Enabling Smaller End Product
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. “Green” Device
Applications
AI Translation
- Backlighting
- Power Management Functions
- DC-DC Converters
In-Stock: 176
176 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.854 | $ 0.85 |
| 10+ | $ 0.8345 | $ 8.35 |
| 30+ | $ 0.8215 | $ 24.65 |
| 100+ | $ 0.8101 | $ 81.01 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 10.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.799nF | |
| Gate Charge(Qg) | 34nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low RDS(ON) – Ensures On-State Losses Are Minimized
- Small Form Factor Thermally Efficient Package Enables Higher Density End Products
- Occupies just 33% of The Board Area Occupied by SO-8 Enabling Smaller End Product
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. “Green” Device
Applications
AI Translation
- Backlighting
- Power Management Functions
- DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



