DIODES DMP21D0UFB-7B
| Manufacturer | |
| MPN | DMP21D0UFB-7B |
| LCSC Part # | C5245363 |
| Packaging | X1-DFN1006-3 |
| Customer # | |
| Key Attributes | 430mW 20V 770mA 700mV 495mΩ@4.5V 1 P-Channel P-Channel X1-DFN1006-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | X1-DFN1006-3 | |
| Output Capacitance(Coss) | 13.7pF | |
| Pd - Power Dissipation | 430mW | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 770mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| RDS(on) | 495mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10.7pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 76.5pF | |
| Gate Charge(Qg) | 1.5nC@8V | |
| Vgs | ±8V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Footprint of only 0.6 mm² — 13x smaller than SOT23
- Low gate threshold voltage
- Fast switching speed
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
- Gate ESD protection
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Portable electronic devices
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.491 | $ 0.49 |
| 10+ | $ 0.4813 | $ 4.81 |
| 30+ | $ 0.4733 | $ 14.20 |
| 100+ | $ 0.4668 | $ 46.68 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | X1-DFN1006-3 | |
| Output Capacitance(Coss) | 13.7pF | |
| Pd - Power Dissipation | 430mW | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 770mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| RDS(on) | 495mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10.7pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 76.5pF | |
| Gate Charge(Qg) | 1.5nC@8V | |
| Vgs | ±8V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Footprint of only 0.6 mm² — 13x smaller than SOT23
- Low gate threshold voltage
- Fast switching speed
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
- Gate ESD protection
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Portable electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



