LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMN3016LFDF-7 product image
  • DMN3016LFDF-7 thumbnail 1
  • DMN3016LFDF-7 thumbnail 2
  • DMN3016LFDF-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DMN3016LFDF-7RoHS

Manufacturer
MPN
DMN3016LFDF-7
LCSC Part #
C5245302
Packaging
UDFN2020-6
Customer #
Key Attributes
MOSFET N-CH 30V 10A UDFN2020-6
Datasheetpdf iconDIODES DMN3016LFDF-7
In-Stock: 794
794 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.641$ 0.64
10+$ 0.5258$ 5.26
30+$ 0.4674$ 14.02
100+$ 0.4106$ 41.06
500+$ 0.3765$ 188.25
1,000+$ 0.3587$ 358.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingUDFN2020-6
Drain to Source Voltage30V
Current - Continuous Drain(Id)10A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation730mW
Reverse Transfer Capacitance (Crss@Vds)82pF
RDS(on)12mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)15pF
Gate Charge(Qg)25.1nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Features

AI Translation
  • 0.6mm Profile – Ideal for Low Profile Applications
  • PCB Footprint of 4mm2
  • Low Gate Threshold Voltage
  • Low On-Resistance
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Battery Management Application
  • Power Management Functions
  • DC-DC Converters