DIODES DMN3016LFDE-13
| Manufacturer | |
| MPN | DMN3016LFDE-13 |
| LCSC Part # | C5245301 |
| Packaging | UDFN2020-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 10A UDFN2020-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 730mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15pF | |
| Gate Charge(Qg) | 25.1nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- 0.6mm Profile – Ideal for Low Profile Applications
- PCB Footprint of 4mm2
- Low Gate Threshold Voltage
- Low On-Resistance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Battery Management Application
- Power Management Functions
- DC-DC Converters
In-Stock: 445
445 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2409 | $ 1.20 |
| 50+ | $ 0.1913 | $ 9.57 |
| 150+ | $ 0.17 | $ 25.50 |
| 500+ | $ 0.1435 | $ 71.75 |
| 2,500+ | $ 0.1316 | $ 329.00 |
| 5,000+ | $ 0.1245 | $ 622.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 730mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 15pF | |
| Gate Charge(Qg) | 25.1nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- 0.6mm Profile – Ideal for Low Profile Applications
- PCB Footprint of 4mm2
- Low Gate Threshold Voltage
- Low On-Resistance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Battery Management Application
- Power Management Functions
- DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



