DIODES DMN2044UCB4-7
| Manufacturer | |
| MPN | DMN2044UCB4-7 |
| LCSC Part # | C5245276 |
| Packaging | U-WLB1010-4 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 4.5A U-WLB1010-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | U-WLB1010-4 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.18W | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| RDS(on) | 70mΩ@1.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 26.5nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is a high performance MOSFET in ultra-small 1.0mm x 1.0mm package.
Features
AI Translation
- Ultra Small 1.0mm x 1.0mm Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Portable Applications
- Load Switch
- Power Management Functions
In-Stock: 193
193 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7596 | $ 0.76 |
| 10+ | $ 0.7434 | $ 7.43 |
| 30+ | $ 0.7336 | $ 22.01 |
| 100+ | $ 0.7239 | $ 72.39 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | U-WLB1010-4 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.18W | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| RDS(on) | 70mΩ@1.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 26.5nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is a high performance MOSFET in ultra-small 1.0mm x 1.0mm package.
Features
AI Translation
- Ultra Small 1.0mm x 1.0mm Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Portable Applications
- Load Switch
- Power Management Functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



