DIODES KBP410G
| Manufacturer | |
| Mfr. Part # | KBP410G |
| LCSC Part # | C5245221 |
| Package | KBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 4A KBP |
| Description | 260A 1.1V@4A 4A 1kV KBP Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Package | KBP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5106 | $ 0.51 |
10+ | $ 0.4982 | $ 4.98 |
35+ | $ 0.4904 | $ 17.16 |
105+ | $ 0.4811 | $ 50.52 |
Standard Packaging 35/Full
Tube | ||
Better price for more quantity?
$