LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES GBU602 product image
  • GBU602 thumbnail 1
  • GBU602 thumbnail 2
  • GBU602 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES GBU602RoHS

Manufacturer
MPN
GBU602
LCSC Part #
C5245197
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 200V 6A GBU
Datasheetpdf iconDIODES GBU602
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2923$ 1.29
10+$ 1.0807$ 10.81
40+$ 0.9652$ 38.61
100+$ 0.8333$ 83.33
500+$ 0.7748$ 387.40
1,000+$ 0.7487$ 748.70
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerDIODES
PackagingGBU
Non-Repetitive Peak Forward Surge Current175A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@200V
Voltage - Forward(Vf@If)1V@3A
Current - Rectified6A
Voltage - DC Reverse(Vr)200V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Features

AI Translation
  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500 VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 175A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant