DIODES GBP410
| Manufacturer | |
| Mfr. Part # | GBP410 |
| LCSC Part # | C5245188 |
| Package | GBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 4A GBP |
| Description | 135A 1V 4A 1kV GBP Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Package | GBP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3805 | $ 1.38 |
10+ | $ 1.3518 | $ 13.52 |
35+ | $ 1.3322 | $ 46.63 |
105+ | $ 1.3126 | $ 137.82 |
Standard Packaging 35/Full
Tube | ||
Better price for more quantity?
$