DIODES GBJ1001-F
| Manufacturer | |
| MPN | GBJ1001-F |
| LCSC Part # | C5245160 |
| Packaging | GBJ |
| Customer # | |
| Key Attributes | BRIDGE RECT 100V 10A GBJ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.05V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7955 | $ 2.80 |
| 10+ | $ 2.7387 | $ 27.39 |
| 30+ | $ 2.7009 | $ 81.03 |
| 105+ | $ 2.663 | $ 279.62 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.05V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

