DIODES RABS20M
| Manufacturer | |
| MPN | RABS20M |
| LCSC Part # | C5245090 |
| Packaging | SOPA-4 |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 2A SOPA-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | SOPA-4 | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.3V@2A | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 61
61 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6421 | $ 0.64 |
| 10+ | $ 0.527 | $ 5.27 |
| 30+ | $ 0.4686 | $ 14.06 |
| 100+ | $ 0.4118 | $ 41.18 |
| 500+ | $ 0.3771 | $ 188.55 |
| 1,000+ | $ 0.3597 | $ 359.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | SOPA-4 | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.3V@2A | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

