LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DZ23C7V5-7-F product image
  • DZ23C7V5-7-F thumbnail 1
  • DZ23C7V5-7-F thumbnail 2
  • DZ23C7V5-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DZ23C7V5-7-FRoHS

Manufacturer
MPN
DZ23C7V5-7-F
LCSC Part #
C5244893
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR ZENER 7.5V 300mW SOT-23
Datasheetpdf iconDIODES DZ23C7V5-7-F
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0547$ 0.55
100+$ 0.0455$ 4.55
300+$ 0.0409$ 12.27
3,000+$ 0.0374$ 112.20
6,000+$ 0.0346$ 207.60
9,000+$ 0.0332$ 298.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerDIODES
PackagingSOT-23
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)-
Impedance(Zzt)
Diode Configuration1 Pair Common Cathode
Zener Voltage(Range)7V~7.9V
Pd - Power Dissipation300mW
Zener Voltage(Nom)7.5V
Impedance(Zzk)50Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual Zeners in Common Cathode Configuration
  • 300mW Power Dissipation
  • Ideally Suited for Automated Insertion
  • ΔVZ For Both Diodes in One Case is ≤ 5%
  • Common Anode Style Available
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • This part is qualified to JEDEC standards for High Reliability