LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DZ23C43-7-F product image
  • DZ23C43-7-F thumbnail 1
  • DZ23C43-7-F thumbnail 2
  • DZ23C43-7-F thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES DZ23C43-7-FRoHS

Manufacturer
MPN
DZ23C43-7-F
LCSC Part #
C5244886
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR ZENER 43V 300mW SOT-23
Datasheetpdf iconDIODES DZ23C43-7-F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerDIODES
PackagingSOT-23
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@35V
Impedance(Zzt)100Ω
Diode Configuration1 Pair Common Cathode
Zener Voltage(Range)40V~46V
Pd - Power Dissipation300mW
Zener Voltage(Nom)43V
Impedance(Zzk)700Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual Zeners in Common Cathode Configuration
  • 300mW Power Dissipation
  • Ideally Suited for Automated Insertion
  • ΔVZ For Both Diodes in One Case is ≤ 5%
  • Common Anode Style Available
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • This part is qualified to JEDEC standards for High Reliability
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0496$ 0.25
50+$ 0.0486$ 2.43
150+$ 0.0479$ 7.19
500+$ 0.0471$ 23.55
Standard Packaging3000/Full Reel
Better price for more quantity?
$