LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DDZ3V0BSF-7 product image
  • DDZ3V0BSF-7 thumbnail 1
  • DDZ3V0BSF-7 thumbnail 2
  • DDZ3V0BSF-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DDZ3V0BSF-7RoHS

Manufacturer
MPN
DDZ3V0BSF-7
LCSC Part #
C5244837
Packaging
SOD-323F
Customer #
Key Attributes
DIODE ZENER 3.115V 500mW SOD-323F
Datasheetpdf iconDIODES DDZ3V0BSF-7
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0973$ 0.49
50+$ 0.0778$ 3.89
150+$ 0.0681$ 10.22
500+$ 0.0608$ 30.40
3,000+$ 0.055$ 165.00
6,000+$ 0.0521$ 312.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOD-323F
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)50uA@1V
Impedance(Zzt)120Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.01V~3.22V
Zener Voltage(Nom)3.115V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 500mW Power Dissipation on FR-4 PCB
  • Very Tight Tolerance on Vz
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device