LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZX84C18Q-13-F product image
  • BZX84C18Q-13-F thumbnail 1
  • BZX84C18Q-13-F thumbnail 2
  • BZX84C18Q-13-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZX84C18Q-13-FRoHS

Manufacturer
MPN
BZX84C18Q-13-F
LCSC Part #
C5244774
Packaging
SOT-23
Customer #
Key Attributes
350mW 1 Independent 16.8V~19.1V 18V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconDIODES BZX84C18Q-13-F
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0921$ 0.46
50+$ 0.09$ 4.50
150+$ 0.0887$ 13.31
500+$ 0.0873$ 43.65
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@12.6V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 350mW Power Dissipation
  • Zener Voltages from 2.4V - 51V
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability