DIODES AZ23C10W-7-F
| Manufacturer | |
| Mfr. Part # | AZ23C10W-7-F |
| LCSC Part # | C5244683 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 10V 200mW SOT-323 |
| Description | Zener Diode Array 1 Pair Common Anode 10V 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,230
2,230
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1225 | $ 0.61 |
50+ | $ 0.0981 | $ 4.91 |
150+ | $ 0.0858 | $ 12.87 |
500+ | $ 0.0766 | $ 38.30 |
2,500+ | $ 0.0693 | $ 173.25 |
5,000+ | $ 0.0656 | $ 328.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$