LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
54% OFF
DIODES 1SMB5922B product image
  • 1SMB5922B thumbnail 1
  • 1SMB5922B thumbnail 2
  • 1SMB5922B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES 1SMB5922BRoHS

Manufacturer
MPN
1SMB5922B
LCSC Part #
C5244669
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 7.5V 3W SMB
Datasheetpdf iconDIODES 1SMB5922B
In-Stock: 40
40 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.3679$ 0.1693$ 0.17
10+$ 0.3597$ 0.1655$ 1.66
30+$ 0.3549$ 0.1633$ 4.90
100+$ 0.35$ 0.1610$ 16.10
Standard Packaging2000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSMB
Tolerance±5%
Pd - Power Dissipation3W
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA@4V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)7.12V~7.88V
Zener Voltage(Nom)7.5V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 3.0W Power Dissipation
  • Ideally Suited for Automated Assembly
  • 6.2V - 200V Nominal Zener Voltage Range
  • Standard VZ Tolerance is 45%
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device