LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES P4SMAJ15ADF-13 product image
  • P4SMAJ15ADF-13 thumbnail 1
  • P4SMAJ15ADF-13 thumbnail 2
  • P4SMAJ15ADF-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES P4SMAJ15ADF-13RoHS

Manufacturer
MPN
P4SMAJ15ADF-13
LCSC Part #
C5244572
Packaging
D-FLAT
Customer #
Key Attributes
TVS DIODE 15VWM 24.4VC D-FLAT
Datasheetpdf iconDIODES P4SMAJ15ADF-13
In-Stock: 845
845 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1508$ 0.75
50+$ 0.1207$ 6.04
150+$ 0.1056$ 15.84
500+$ 0.0943$ 47.15
3,000+$ 0.0852$ 255.60
6,000+$ 0.0807$ 484.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDIODES
PackagingD-FLAT
Clamping Voltage24.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)16.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown18.5V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Packaged in the Low Profile D - FLAT to Optimize Board Space
  • Glass Passivated Die Construction
  • Excellent Clamping Capability
  • IEC 61000 - 4 - 2 (ESD): Air ±30kV, Contact ±30kV
  • Lead - Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device