TDK NTCG164LH154JT1
| Manufacturer | |
| MPN | NTCG164LH154JT1 |
| LCSC Part # | C524450 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 150kΩ 4485K 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 150kΩ | |
| Width | 0.8mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | 4573K | |
| Length | 1.6mm | |
| Steady State Current (Max) | 80uA | |
| B Constant (25℃/85℃) | 4550K | |
| B Constant (25℃/75℃) | 4533K | |
| B Constant (25℃/50℃) | 4485K | |
| B Constant Tolerance | ±3% | |
| Resistance Tolerance | ±5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NTC (Negative Temperature Coefficient) thermistors are made from sintered metal oxides. Each thermistor is composed of a combination of two to four of the following materials: manganese, nickel, cobalt, and copper. NTC thermistors are semiconductor resistors whose resistance decreases as temperature rises. TDK thermistors feature a low thermal time constant, enabling an extremely high rate of resistance change for precise temperature tracking.
Features
- NTC (Negative Temperature Coefficient) thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Mn, Ni, Co, and Cu.
- NTC thermistors are semiconductor resistors that exhibit decreasing resisrance with increasing temperature.
- TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
- 0402 to 2012mm wide lineup
- 125℃
- UL1434 acquisition (File No.E250289)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0717 | $ 0.07 |
| 10+ | $ 0.0572 | $ 0.57 |
| 30+ | $ 0.05 | $ 1.50 |
| 100+ | $ 0.0446 | $ 4.46 |
| 500+ | $ 0.0402 | $ 20.10 |
| 1,000+ | $ 0.0381 | $ 38.10 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 150kΩ | |
| Width | 0.8mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | 4573K | |
| Length | 1.6mm | |
| Steady State Current (Max) | 80uA | |
| B Constant (25℃/85℃) | 4550K | |
| B Constant (25℃/75℃) | 4533K | |
| B Constant (25℃/50℃) | 4485K | |
| B Constant Tolerance | ±3% | |
| Resistance Tolerance | ±5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NTC (Negative Temperature Coefficient) thermistors are made from sintered metal oxides. Each thermistor is composed of a combination of two to four of the following materials: manganese, nickel, cobalt, and copper. NTC thermistors are semiconductor resistors whose resistance decreases as temperature rises. TDK thermistors feature a low thermal time constant, enabling an extremely high rate of resistance change for precise temperature tracking.
Features
- NTC (Negative Temperature Coefficient) thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Mn, Ni, Co, and Cu.
- NTC thermistors are semiconductor resistors that exhibit decreasing resisrance with increasing temperature.
- TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
- 0402 to 2012mm wide lineup
- 125℃
- UL1434 acquisition (File No.E250289)
C524450 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



