DIODES AP7330-W5-7
| Manufacturer | |
| MPN | AP7330-W5-7 |
| LCSC Part # | C5244397 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | 300mA High PSRR Low-Noise LDO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 1V~4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 78uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Adjustable | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP7330 is a low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. The AP7330 includes a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off. With its low power consumption and line and load transient response, the AP7330 is well suited for low power handheld communication equipment. The AP7330 is packaged in SOT25 package, allows for smallest footprint and dense PCB layout.
Features
- Low VIN and Wide VIN Range: 1.8V to 5.5V
- Wide VOUT Range: 1.0V to 4.5V
- Guarantee Output Current: 300mA
- VOUT Accuracy ±1% Ripple Rejection 80dB at 1kHz
- Low Output Noise, 60μVrms from 10Hz to 100kHz
- Quiescent Current as Low as 45μA
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
Applications
- Smart Phone/Tablet
- RF Supply
- Cameras
- Portable Video
- Portable Media Player
- Wireless Adapter
- Wireless Communication
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1232 | $ 0.62 |
| 50+ | $ 0.1049 | $ 5.25 |
| 150+ | $ 0.0957 | $ 14.36 |
| 500+ | $ 0.0888 | $ 44.40 |
| 3,000+ | $ 0.0833 | $ 249.90 |
| 6,000+ | $ 0.0805 | $ 483.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 1V~4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 78uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Adjustable | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP7330 is a low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. The AP7330 includes a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off. With its low power consumption and line and load transient response, the AP7330 is well suited for low power handheld communication equipment. The AP7330 is packaged in SOT25 package, allows for smallest footprint and dense PCB layout.
Features
- Low VIN and Wide VIN Range: 1.8V to 5.5V
- Wide VOUT Range: 1.0V to 4.5V
- Guarantee Output Current: 300mA
- VOUT Accuracy ±1% Ripple Rejection 80dB at 1kHz
- Low Output Noise, 60μVrms from 10Hz to 100kHz
- Quiescent Current as Low as 45μA
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
Applications
- Smart Phone/Tablet
- RF Supply
- Cameras
- Portable Video
- Portable Media Player
- Wireless Adapter
- Wireless Communication
C5244397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



