DIODES ZXMS6004DT8QTA
| Manufacturer | |
| Mfr. Part # | ZXMS6004DT8QTA |
| LCSC Part # | C5244326 |
| Package | SOT-223-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 1.2A SOT-223-8 |
| Description | N-Channel Array 60V 1.2A 1.16W Surface Mount SOT-223-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | DIODES | |
| Package | SOT-223-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9497 | $ 1.95 |
10+ | $ 1.905 | $ 19.05 |
30+ | $ 1.8747 | $ 56.24 |
100+ | $ 1.8444 | $ 184.44 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$