TDSEMIC BSS138-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | BSS138-TD |
| LCSC Part # | C52437604 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 350mW 50V 200mA 1.1V 5.6Ω@2.75V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 3.4pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.3pF | |
| RDS(on) | 5.6Ω@2.75V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 22pF | |
| Gate Charge(Qg) | 1.6nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60V, 0.3A
- RDS(ON) typical = 1800 mΩ (at VGS = 10V)
- RDSON typical = 2000 mΩ (at VGS = 4.5V)
- Advanced trench technology
- Superior RDS(ON) and low gate charge
- Lead-free
- ESD protection: 2KV
Applications
AI Translation
- Battery-powered systems
- Direct logic-level interface: TTL/CMOS
- Solid-state relays
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.008 | $ 0.40 |
| 500+ | $ 0.0079 | $ 3.95 |
| 3,000+ | $ 0.0078 | $ 23.40 |
| 6,000+ | $ 0.0076 | $ 45.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 3.4pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.3pF | |
| RDS(on) | 5.6Ω@2.75V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 22pF | |
| Gate Charge(Qg) | 1.6nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60V, 0.3A
- RDS(ON) typical = 1800 mΩ (at VGS = 10V)
- RDSON typical = 2000 mΩ (at VGS = 4.5V)
- Advanced trench technology
- Superior RDS(ON) and low gate charge
- Lead-free
- ESD protection: 2KV
Applications
AI Translation
- Battery-powered systems
- Direct logic-level interface: TTL/CMOS
- Solid-state relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



