TDSEMIC 3415K-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | 3415K-TD |
| LCSC Part # | C52437597 |
| Package | SOT-23 |
| Customer # | |
| Description | 20V 60mΩ@4.5 1 P-Channel SOT-23 Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TDSEMIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.023 | $ 0.46 |
200+ | $ 0.0181 | $ 3.62 |
600+ | $ 0.0153 | $ 9.18 |
3,000+ | $ 0.0137 | $ 41.10 |
9,000+ | $ 0.0122 | $ 109.80 |
21,000+ | $ 0.0115 | $ 241.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$