TDSEMIC 74HC595D-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | 74HC595D-TD |
| LCSC Part # | C52437591 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 2V~6V 1 35mA 50ns@6V,50pF Serial-to-Serial or Parallel SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Propagation Delay | 50ns@6V,50pF | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC595 contains an 8-bit shift register with an asynchronous reset input and an 8-bit latch with outputs. Serial data is shifted into the internal shift register on each low-to-high transition of the shift clock. On the low-to-high transition of the latch clock, the latch captures the 8-bit data from the shift register. A serial output is also provided from the shift register.
Features
- Operating voltage range: 2~6V
- High noise immunity
- Outputs compatible with CMOS and TTL
- Operating temperature range: -40~+125°C
- Package options: DIP-16, SOP-16, and TSSOP-16
- Latch-up performance ≤ 250 mA
- ESD protection:
- HBM: exceeds 2000 V per ANSI/ESDA/JEDEC JS-001 2023
- CDM: exceeds 2000 V per ANSI/ESDA/JEDEC JS-002 2022
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0662 | $ 0.66 |
| 100+ | $ 0.0525 | $ 5.25 |
| 300+ | $ 0.0456 | $ 13.68 |
| 2,500+ | $ 0.0405 | $ 101.25 |
| 5,000+ | $ 0.0364 | $ 182.00 |
| 10,000+ | $ 0.0343 | $ 343.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Propagation Delay | 50ns@6V,50pF | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC595 contains an 8-bit shift register with an asynchronous reset input and an 8-bit latch with outputs. Serial data is shifted into the internal shift register on each low-to-high transition of the shift clock. On the low-to-high transition of the latch clock, the latch captures the 8-bit data from the shift register. A serial output is also provided from the shift register.
Features
- Operating voltage range: 2~6V
- High noise immunity
- Outputs compatible with CMOS and TTL
- Operating temperature range: -40~+125°C
- Package options: DIP-16, SOP-16, and TSSOP-16
- Latch-up performance ≤ 250 mA
- ESD protection:
- HBM: exceeds 2000 V per ANSI/ESDA/JEDEC JS-001 2023
- CDM: exceeds 2000 V per ANSI/ESDA/JEDEC JS-002 2022
C52437591 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



