TDSEMIC 2304-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | 2304-TD |
| LCSC Part # | C52437579 |
| Package | SOT-23 |
| Customer # | |
| Description | 30V 60mΩ@10V 1 N-channel SOT-23 Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TDSEMIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0251 | $ 0.50 |
200+ | $ 0.0197 | $ 3.94 |
600+ | $ 0.0167 | $ 10.02 |
3,000+ | $ 0.0149 | $ 44.70 |
9,000+ | $ 0.0133 | $ 119.70 |
21,000+ | $ 0.0125 | $ 262.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$