LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X6512WV-15H-C60D30-E100 product image
  • X6512WV-15H-C60D30-E100 thumbnail 1
  • X6512WV-15H-C60D30-E100 thumbnail 2
  • X6512WV-15H-C60D30-E100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X6512WV-15H-C60D30-E100RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X6512WV-15H-C60D30-E100
LCSC Part #
C5242248
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 15POS 2.54mm SINGLE ROW TH
Datasheetpdf iconXKB Connection X6512WV-15H-C60D30-E100
Custom CablesMOQ 1pc
In-Stock: 192
192 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3677$ 0.37
10+$ 0.2889$ 2.89
30+$ 0.2549$ 7.65
250+$ 0.2132$ 53.30
500+$ 0.1947$ 97.35
1,000+$ 0.1823$ 182.30
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingThrough Hole,P=2.54mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows1
Insulation Height2.5mm
Length of Mating Pin-
Operating Temperature-40℃~+105℃
Length of End Connection Pin-
Number of PINs15P
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Voltage Rating (Max)250V
Pin Structure1x15P
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.