Winsok Semicon WSD30L68DN33
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSD30L68DN33 |
| LCSC Part # | C5242075 |
| Package | DFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 68A DFN-8(3x3) |
| Description | P-Channel 30V 68A 69W Surface Mount DFN-8(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,712
4,712
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4131 $ 0.3718 | $ 0.37 |
10+ | $ 0.3244 $ 0.2920 | $ 2.92 |
30+ | $ 0.2881 $ 0.2593 | $ 7.78 |
100+ | $ 0.2406 $ 0.2166 | $ 21.66 |
500+ | $ 0.2168 $ 0.1952 | $ 97.60 |
1,000+ | $ 0.2042 $ 0.1838 | $ 183.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$