LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT KSD60MEP03BK product image
  • KSD60MEP03BK thumbnail 1
  • KSD60MEP03BK thumbnail 2
  • Pinout
  • Footprint
Images for reference only

WingTAT KSD60MEP03BKRoHS

Manufacturer
WingTATAsian Brands
MPN
KSD60MEP03BK
LCSC Part #
C5242042
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN EDGE SLOT 60POS 3.96mm TH
Datasheetpdf iconWingTAT KSD60MEP03BK
Custom CablesMOQ 1pc
In-Stock: 115
115 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2522$ 2.25
10+$ 2.1432$ 21.43
24+$ 1.9806$ 47.53
96+$ 1.9156$ 183.90
540+$ 1.8847$ 1017.74
1,080+$ 1.8717$ 2021.44
Standard Packaging12/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins60P
Connector TypeEDGE SLOT
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.