LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT MSD44MEP03BK product image
  • MSD44MEP03BK thumbnail 1
  • MSD44MEP03BK thumbnail 2
  • MSD44MEP03BK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT MSD44MEP03BKRoHS

Manufacturer
WingTATAsian Brands
MPN
MSD44MEP03BK
LCSC Part #
C5242030
Packaging
Through Hole,P=3.175mm
Customer #
Key Attributes
CONN EDGE SLOT 44POS 3.175mm TH
Datasheetpdf iconWingTAT MSD44MEP03BK
Custom CablesMOQ 1pc
In-Stock: 133
133 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2544$ 2.25
10+$ 1.9194$ 19.19
28+$ 1.6417$ 45.97
112+$ 1.4248$ 159.58
420+$ 1.3274$ 557.51
840+$ 1.286$ 1080.24
Standard Packaging28/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=3.175mm
Pitch3.175mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins44P
Connector TypeEDGE SLOT
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging28
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.