LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ED70MEBGFBK product image
  • ED70MEBGFBK thumbnail 1
  • ED70MEBGFBK thumbnail 2
  • ED70MEBGFBK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT ED70MEBGFBKRoHS

Manufacturer
WingTATAsian Brands
MPN
ED70MEBGFBK
LCSC Part #
C5242020
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN EDGE SLOT 70POS 2.54mm TH
Datasheetpdf iconWingTAT ED70MEBGFBK
Custom CablesMOQ 1pc
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6386$ 1.64
10+$ 1.3641$ 13.64
24+$ 1.1663$ 27.99
96+$ 0.9956$ 95.58
360+$ 0.919$ 330.84
1,080+$ 0.8855$ 956.34
Standard Packaging24/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins70P
Connector TypeEDGE SLOT
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging24
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.