WingTAT ED62MEBGFBK
| Manufacturer | WingTATAsian Brands |
| MPN | ED62MEBGFBK |
| LCSC Part # | C5242018 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN EDGE SLOT 62POS 2.54mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 62P | |
| Connector Type | EDGE SLOT | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7391 | $ 1.74 |
| 10+ | $ 1.4806 | $ 14.81 |
| 24+ | $ 1.2668 | $ 30.40 |
| 96+ | $ 1.0993 | $ 105.53 |
| 360+ | $ 1.0243 | $ 368.75 |
| 1,080+ | $ 0.9924 | $ 1071.79 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 62P | |
| Connector Type | EDGE SLOT | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


