LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ED44MEBGFBK product image
  • ED44MEBGFBK thumbnail 1
  • ED44MEBGFBK thumbnail 2
  • ED44MEBGFBK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT ED44MEBGFBKRoHS

Manufacturer
WingTATAsian Brands
MPN
ED44MEBGFBK
LCSC Part #
C5242013
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN EDGE SLOT 44POS 2.54mm TH
Datasheetpdf iconWingTAT ED44MEBGFBK
Custom CablesMOQ 1pc
In-Stock: 199
199 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4008$ 1.40
10+$ 1.1647$ 11.65
40+$ 0.9956$ 39.82
80+$ 0.8504$ 68.03
480+$ 0.785$ 376.80
960+$ 0.7563$ 726.05
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins44P
Connector TypeEDGE SLOT
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.