LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits TCBT-14+ product image
  • TCBT-14+ thumbnail 1
  • TCBT-14+ thumbnail 2
  • TCBT-14+ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Mini-Circuits TCBT-14+RoHS

Manufacturer
MPN
TCBT-14+
LCSC Part #
C5240847
Packaging
SMD-4P
Customer #
Key Attributes
Surface Mount Bias-Tee 50Ω Wideband
Datasheetpdf iconMini-Circuits TCBT-14+

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerMini-Circuits
PackagingSMD-4P
Features-
Frequency Range10MHz~10GHz
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

TCBT-14+ is the smallest footprint wideband Bias-Tee measuring 3.8 mm×3.8 mm which utilizes a unique design to cover a frequency range of 10 MHz to 10 GHz without resonances that are typically observed over such broad bands. It is designed to handle 1W of RF power and 200 mA current and is suitable for automated pick and place operation.

Features

AI Translation
  • wideband, 10 to 10000 MHz
  • low insertion loss, 0.5 dB typ.
  • excellent VSWR, 1.25:1 typ.
  • miniature surface mount 0.15"×0.15"
  • aqueous washable
  • protected by US Patent 8,644,029

Applications

AI Translation
  • biasing amplifiers
  • biasing of laser diodes
  • biasing of active antennas
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.7864$ 10.79
10+$ 9.1803$ 91.80
30+$ 8.2018$ 246.05
100+$ 7.3802$ 738.02
Standard Packaging1000/Full Reel
Better price for more quantity?
$