TONYU DY-S204016/RGBC/6112-1.5T
| Manufacturer | TONYUAsian Brands |
| MPN | DY-S204016/RGBC/6112-1.5T |
| LCSC Part # | C524054 |
| Packaging | SMD-4P,4x1.6mm |
| Customer # | |
| Key Attributes | SMD-4P,4x1.6mm LED Addressable, Specialty RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | TONYU | |
| Packaging | SMD-4P,4x1.6mm | |
| Wavelength | R:620nm~630nm;G:515nm~530nm;B:460nm~475nm | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit | |
| Operating Temperature | -40℃~+80℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Luminous Intensity | 300mcd~500mcd;700mcd~1500mcd;200mcd~300mcd | |
| Fixed-Frequency Pwm Mode | 1.2kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- A dedicated constant-current driver control IC for single-wire bidirectional communication LED point light sources, with integrated signal decoding module, bidirectional data transmission control module, oscillator module, data regeneration module, output current drive module, and output current gain adjustment module. After extracting the data it requires, the data regeneration module automatically reshapes the remaining data and retransmits it, ensuring no signal degradation during cascaded data transmission. In addition to standard unidirectional transmission mode, specific configuration commands can enable the IC to enter an advanced operating mode; in this mode, the output current gain of each RGB port can be independently adjusted, display sync settings can be modified, and the IC can be switched to bidirectional transmission mode to report information such as the maximum drive current of each RGB port and the number of cascaded ICs.
- The data protocol uses single-wire return-to-zero (RZ) communication. After power-on reset, the DIN pin receives data transmitted from the controller. The first 24-bit data packet is extracted by the first pixel node and latched into its internal data latch; the remaining data is reshaped and amplified by the internal signal conditioning circuit, then forwarded via the DO pin to the next cascaded pixel node. Each pixel node reduces the data stream by 24 bits. The pixel nodes employ automatic reshape-and-forward technology, so the number of cascadable nodes is not limited by signal integrity but only by signal transmission speed requirements.
- LEDs offer the advantages of low-voltage drive, environmental friendliness and energy efficiency, high brightness, wide scattering angle, excellent consistency, ultra-low power consumption, and ultra-long service life. Integrating the control circuit directly onto the LED simplifies the overall circuit, reduces the footprint, and eases installation.
Features
AI Translation
- Grayscale control circuit (256-level adjustable grayscale).
- At a refresh rate of 30 fps, cascade count in low-speed mode is no less than 512 points; high-speed mode no less than 1024 points.
- Data transmission speed up to 800Kbps.
- Highly consistent light color with excellent cost-performance ratio.
- Single-wire data transmission with unlimited cascading.
- Control circuit and RGB chip integrated in a single 5050 package, forming a complete externally controlled pixel.
- Built-in signal reshaping circuit: each pixel reshapes the waveform before forwarding, preventing waveform distortion from accumulating along the line.
- Built-in power-on reset and power-down reset circuits.
- Serial cascade interface enabling data reception and decoding via a single signal line.
Applications
AI Translation
- Colorful luminous letter light strings
- LED full-color modules
- LED RGB flexible and rigid light strips
- LED guardrail tubes
- LED point light sources
- LED pixel screens
- LED shaped screens
- Various electronic products and appliance chasing/marquee lights
In-Stock: 385
385 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1361 | $ 0.68 |
| 50+ | $ 0.1076 | $ 5.38 |
| 150+ | $ 0.0934 | $ 14.01 |
| 1,500+ | $ 0.0827 | $ 124.05 |
| 3,000+ | $ 0.0741 | $ 222.30 |
| 4,500+ | $ 0.0698 | $ 314.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



