Tong Ming 118807
| Manufacturer | Tong MingAsian Brands |
| MPN | 118807 |
| LCSC Part # | C5240052 |
| Packaging | - |
| Customer # | |
| Key Attributes | Nuts RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Nuts | |
| Manufacturer | Tong Ming | |
| Packaging | - | |
| thickness | 3.5mm | |
| distance across flats | 9mm | |
| colour | Silver white | |
| material quality | 304 stainless steel | |
| standard | DIN929 | |
| specifications | M4X0.7 | |
| functional type | Weld | |
| Nominal diameter | 4mm | |
| pitch | 0.7mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



