TI PCM4202DBR
| Manufacturer | |
| MPN | PCM4202DBR |
| LCSC Part # | C524003 |
| Packaging | SSOP-28 |
| Customer # | |
| Key Attributes | High-Performance 24-Bit, 216kHz Sampling Stereo Audio Analog-to-Digital Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-28 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Operating Temperature | -10℃~+70℃ | |
| Interface | I2S | |
| ChipType | Audio Analog-to-Digital Converter | |
| Voltage - Supply | 1.65V~3.6V;5V | |
| Resolution (Bits) | 24;216kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Two High-Performance Delta-Sigma Analog-to-Digital Converters - 24-Bit Linear PCM or 1-Bit Direct Stream Digital (DSD) Output Data - Supports PCM Output Sampling Rates up to 216kHz - Supports 64fs and 128fs DSD Output Data Rates Dynamic Performance: PCM Output - Dynamic Range (Vₙₙ = -60dBFS , fₙₙ = 1kHz A-Weighted): 118dB THD+N (ΔVₙₙ = -0.5dB , fₙₙ = 1kHz): -105dB Dynamic Performance: DSD Output, 64fs - Dynamic Range (A-Weighted): 115dB - THD+N (Vₙₙ = -0.5dB , fₙₙ = 1kHz): -102dB Audio Serial Port - 24-Bit Linear PCM Output Data - Master or Slave Mode Operation - Supports Left-Justified, Right-Justified, and I²S Data Formats Additional PCM Output Features: - Linear-Phase Digital Decimation Filter - Digital High-Pass Filter for DC Removal - Clipping Flag Output for Each Channel Power Supplies: +5V Analog and +3.3V Digital Power Dissipation: fₛ = 48kHz: 308mW typical - fₛ = 96kHz: 338mW typical - fₛ = 192kHz: 318mW typical Power-Down Mode Available in a SSOP-28 Package Pin- and Function-Compatible with the PCM1804
The PCM4202 is a high-performance, stereo audio analog-to-digital (A/D) converter designed for professional and broadcast audio applications. The PCM4202 architecture utilizes a 1-bit delta-sigma modulator per channel, incorporating a novel density modulated dither scheme for improved dynamic performance.
The PCM4202 supports 24-bit linear PCM output data, with sampling frequencies up to 216kHz. The PCM4202 can also be configured to output either 64x or 128x oversampled, 1-bit direct stream digital (DSD) data for each channel. Support for PCM and DSD output formats makes the PCM4202 suitable for a variety of digital audio recording and processing applications.
The PCM4202 includes a flexible audio serial port interface, which supports standard audio data formats. Audio data format selection, sampling mode configuration, and high-pass filter functions are all programmed using dedicated control pins.
The PCM4202 operates from a +5V analog power supply and a +3.3V digital power supply. The digital I/O pins are compatible with +3.3V logic families. The PCM4202 is available in a small SSOP-28 package.
Applications
- Digital Recorders and Mixing Desks
- Digital Audio Effects Processors
- Broadcast Studio Equipment
- Surround-Sound Encoders
- High-End A/V Receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.1494 | $ 7.15 |
| 10+ | $ 6.1433 | $ 61.43 |
| 30+ | $ 5.53 | $ 165.90 |
| 100+ | $ 5.0156 | $ 501.56 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | SSOP-28 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Operating Temperature | -10℃~+70℃ | |
| Interface | I2S | |
| ChipType | Audio Analog-to-Digital Converter | |
| Voltage - Supply | 1.65V~3.6V;5V | |
| Resolution (Bits) | 24;216kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Two High-Performance Delta-Sigma Analog-to-Digital Converters - 24-Bit Linear PCM or 1-Bit Direct Stream Digital (DSD) Output Data - Supports PCM Output Sampling Rates up to 216kHz - Supports 64fs and 128fs DSD Output Data Rates Dynamic Performance: PCM Output - Dynamic Range (Vₙₙ = -60dBFS , fₙₙ = 1kHz A-Weighted): 118dB THD+N (ΔVₙₙ = -0.5dB , fₙₙ = 1kHz): -105dB Dynamic Performance: DSD Output, 64fs - Dynamic Range (A-Weighted): 115dB - THD+N (Vₙₙ = -0.5dB , fₙₙ = 1kHz): -102dB Audio Serial Port - 24-Bit Linear PCM Output Data - Master or Slave Mode Operation - Supports Left-Justified, Right-Justified, and I²S Data Formats Additional PCM Output Features: - Linear-Phase Digital Decimation Filter - Digital High-Pass Filter for DC Removal - Clipping Flag Output for Each Channel Power Supplies: +5V Analog and +3.3V Digital Power Dissipation: fₛ = 48kHz: 308mW typical - fₛ = 96kHz: 338mW typical - fₛ = 192kHz: 318mW typical Power-Down Mode Available in a SSOP-28 Package Pin- and Function-Compatible with the PCM1804
The PCM4202 is a high-performance, stereo audio analog-to-digital (A/D) converter designed for professional and broadcast audio applications. The PCM4202 architecture utilizes a 1-bit delta-sigma modulator per channel, incorporating a novel density modulated dither scheme for improved dynamic performance.
The PCM4202 supports 24-bit linear PCM output data, with sampling frequencies up to 216kHz. The PCM4202 can also be configured to output either 64x or 128x oversampled, 1-bit direct stream digital (DSD) data for each channel. Support for PCM and DSD output formats makes the PCM4202 suitable for a variety of digital audio recording and processing applications.
The PCM4202 includes a flexible audio serial port interface, which supports standard audio data formats. Audio data format selection, sampling mode configuration, and high-pass filter functions are all programmed using dedicated control pins.
The PCM4202 operates from a +5V analog power supply and a +3.3V digital power supply. The digital I/O pins are compatible with +3.3V logic families. The PCM4202 is available in a small SSOP-28 package.
Applications
- Digital Recorders and Mixing Desks
- Digital Audio Effects Processors
- Broadcast Studio Equipment
- Surround-Sound Encoders
- High-End A/V Receivers
C524003 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



