ADI HMC717ALP3ETR
| Manufacturer | |
| MPN | HMC717ALP3ETR |
| LCSC Part # | C523990 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | GaAs PHEMT MMIC Low Noise Amplifier, 4.8 - 6.0 GHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | 9dB | |
| Voltage - Supply | 3V~5V | |
| Frequency Range | 4.8GHz~6GHz | |
| Gain | 16.5dB | |
| Output Return Loss | 15dB | |
| Noise Figure | 1.25dB | |
| Features | - | |
| IP3 | 29.5dBm | |
| P1dB | 18.5dBm | |
| Current - Supply | 73mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC717ALP3E is a GaAs PHEMT MMIC Low Noise Amplifier that is ideal for fixed wireless and LTE/WiMAX/4G basestation front-end receivers operating between 4.8 and 6.0 GHz. The amplifier has been optimized to provide 1.1 dB noise figure, 14.5 dB gain and +29.5 dBm output IP3 from a single supply of +5V. Input and output return losses are excellent and the LNA requires minimal external matching and bias decoupling components. The HMC717ALP3E can be biased with +3V to +5V and features an externally adjustable supply current which allows the designer to tailor the linearity performance of the LNA for each application.
Features
- Noise Figure: 1.1 dB
- Gain: 14.5 dB
- Output IP3: +29.5 dBm
- Single Supply: +3V to +5V
- 16 Lead 3x3mm QFN Package: 9 mm²
Applications
- Fixed Wireless and LTE/WiMAX/4G
- BTS & Infrastructure
- Repeaters and Femtocells
- Public Safety Radio
- Access Points
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.4348 | $ 11.43 |
| 10+ | $ 9.9095 | $ 99.10 |
| 30+ | $ 8.9797 | $ 269.39 |
| 100+ | $ 8.1992 | $ 819.92 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | 9dB | |
| Voltage - Supply | 3V~5V | |
| Frequency Range | 4.8GHz~6GHz | |
| Gain | 16.5dB | |
| Output Return Loss | 15dB | |
| Noise Figure | 1.25dB | |
| Features | - | |
| IP3 | 29.5dBm | |
| P1dB | 18.5dBm | |
| Current - Supply | 73mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC717ALP3E is a GaAs PHEMT MMIC Low Noise Amplifier that is ideal for fixed wireless and LTE/WiMAX/4G basestation front-end receivers operating between 4.8 and 6.0 GHz. The amplifier has been optimized to provide 1.1 dB noise figure, 14.5 dB gain and +29.5 dBm output IP3 from a single supply of +5V. Input and output return losses are excellent and the LNA requires minimal external matching and bias decoupling components. The HMC717ALP3E can be biased with +3V to +5V and features an externally adjustable supply current which allows the designer to tailor the linearity performance of the LNA for each application.
Features
- Noise Figure: 1.1 dB
- Gain: 14.5 dB
- Output IP3: +29.5 dBm
- Single Supply: +3V to +5V
- 16 Lead 3x3mm QFN Package: 9 mm²
Applications
- Fixed Wireless and LTE/WiMAX/4G
- BTS & Infrastructure
- Repeaters and Femtocells
- Public Safety Radio
- Access Points
C523990 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



