Battery Holder Compatible with CR2032 DIP BS-2032-2-1 Ni
| Manufacturer | MYOUNGAsian Brands |
| MPN | BS-02-A1AJ010 |
| LCSC Part # | C5239862 |
| Packaging | - |
| Customer # | |
| Key Attributes | BATTERY HOLDER COIN CR2032 TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery base | |
| Contact Plating | Nickel plated | |
| Operating Temperature | -25~85℃ | |
| Contact Material | Phosphor bronze | |
| Battery Type | CR2032 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 48,400
48,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0538$ 0.0512 | $ 0.51 |
| 100+ | $ 0.0453$ 0.0431 | $ 4.31 |
| 2,000+ | $ 0.0372$ 0.0354 | $ 70.80 |
| 9,600+ | $ 0.0355$ 0.0338 | $ 324.48 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery base | |
| Contact Plating | Nickel plated | |
| Operating Temperature | -25~85℃ | |
| Contact Material | Phosphor bronze | |
| Battery Type | CR2032 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5239862 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



