TI TVS2700DRVR
| Manufacturer | |
| MPN | TVS2700DRVR |
| LCSC Part # | C523797 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | 27-V Flat-Clamp Surge Protection Device |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| level of protection | IEC 61000-4-2;IEC 61000-4-5 | |
| Reverse Leakage Current (Ir) | 1.8nA | |
| Peak Pulse Current (Ipp) | 40A@8/20us | |
| Clamping Voltage | 34.1V | |
| Peak Pulse Power Dissipation (Ppp) | 1.25kW@8/20us | |
| Junction Capacitance | 100pF | |
| Voltage - Breakdown | 31.2V | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 27V | |
| Type | TVS |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| level of protection | IEC 61000-4-2;IEC 61000-4-5 | |
| Reverse Leakage Current (Ir) | 1.8nA | |
| Peak Pulse Current (Ipp) | 40A@8/20us |
| Type | Description | |
|---|---|---|
| Clamping Voltage | 34.1V | |
| Peak Pulse Power Dissipation (Ppp) | 1.25kW@8/20us | |
| Junction Capacitance | 100pF | |
| Voltage - Breakdown | 31.2V | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 27V | |
| Type | TVS |
Introduction
Protection Against ±1 kV, 42 Ω IEC 61000-4-5 Surge Test for Industrial Signal Lines. Max Clamping Voltage of 35 V at 40 A of 8/20 μs Surge Current. Standoff Voltage: 27 V. Tiny 4 mm² Footprint. Survives Over 5,000 Repetitive Strikes of 35 A 8/20 μs Surge Current at 125°C. Robust Surge Protection: IEC 61000-4-5 (8/20 µs): 40 A; IEC 61643-321 (10/1000 μs): 4 A. Low Leakage Current – 1.8 nA Typical at 27°C – 14.5 nA Typical at 85°C. Low Capacitance: 100 pF. Integrated Level 4 IEC 61000-4-2 ESD Protection.
Features
- Protection Against ±1 kV, 42 Ω IEC 61000-4-5 Surge Test for Industrial Signal Lines
- Max Clamping Voltage of 35 V at 40 A of 8/20 μs Surge Current
- Standoff Voltage: 27 V
- Tiny 4 mm² Footprint
- Survives Over 5,000 Repetitive Strikes of 35 A 8/20 μs Surge Current at 125°C
- Robust Surge Protection: IEC 61000-4-5 (8/20 µs): 40 A; IEC 61643-321 (10/1000 μs): 4 A
- Low Leakage Current
- 1.8 nA Typical at 27°C
- 14.5 nA Typical at 85°C
- Low Capacitance: 100 pF
- Integrated Level 4 IEC 61000-4-2 ESD Protection
Applications
- Industrial Sensor I/O
- Medical Equipment
- PLC I/O Modules
- Appliances
- Field Transmitters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5643 | $ 0.56 |
| 10+ | $ 0.4525 | $ 4.53 |
| 30+ | $ 0.3973 | $ 11.92 |
| 100+ | $ 0.3487 | $ 34.87 |
| 500+ | $ 0.3357 | $ 167.85 |
| 1,000+ | $ 0.3276 | $ 327.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| level of protection | IEC 61000-4-2;IEC 61000-4-5 | |
| Reverse Leakage Current (Ir) | 1.8nA | |
| Peak Pulse Current (Ipp) | 40A@8/20us | |
| Clamping Voltage | 34.1V | |
| Peak Pulse Power Dissipation (Ppp) | 1.25kW@8/20us | |
| Junction Capacitance | 100pF | |
| Voltage - Breakdown | 31.2V | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 27V | |
| Type | TVS |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| level of protection | IEC 61000-4-2;IEC 61000-4-5 | |
| Reverse Leakage Current (Ir) | 1.8nA | |
| Peak Pulse Current (Ipp) | 40A@8/20us |
| Type | Description | |
|---|---|---|
| Clamping Voltage | 34.1V | |
| Peak Pulse Power Dissipation (Ppp) | 1.25kW@8/20us | |
| Junction Capacitance | 100pF | |
| Voltage - Breakdown | 31.2V | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 27V | |
| Type | TVS |
Introduction
Protection Against ±1 kV, 42 Ω IEC 61000-4-5 Surge Test for Industrial Signal Lines. Max Clamping Voltage of 35 V at 40 A of 8/20 μs Surge Current. Standoff Voltage: 27 V. Tiny 4 mm² Footprint. Survives Over 5,000 Repetitive Strikes of 35 A 8/20 μs Surge Current at 125°C. Robust Surge Protection: IEC 61000-4-5 (8/20 µs): 40 A; IEC 61643-321 (10/1000 μs): 4 A. Low Leakage Current – 1.8 nA Typical at 27°C – 14.5 nA Typical at 85°C. Low Capacitance: 100 pF. Integrated Level 4 IEC 61000-4-2 ESD Protection.
Features
- Protection Against ±1 kV, 42 Ω IEC 61000-4-5 Surge Test for Industrial Signal Lines
- Max Clamping Voltage of 35 V at 40 A of 8/20 μs Surge Current
- Standoff Voltage: 27 V
- Tiny 4 mm² Footprint
- Survives Over 5,000 Repetitive Strikes of 35 A 8/20 μs Surge Current at 125°C
- Robust Surge Protection: IEC 61000-4-5 (8/20 µs): 40 A; IEC 61643-321 (10/1000 μs): 4 A
- Low Leakage Current
- 1.8 nA Typical at 27°C
- 14.5 nA Typical at 85°C
- Low Capacitance: 100 pF
- Integrated Level 4 IEC 61000-4-2 ESD Protection
Applications
- Industrial Sensor I/O
- Medical Equipment
- PLC I/O Modules
- Appliances
- Field Transmitters
C523797 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



