TI TS5A23157QDGSRQ1
| Manufacturer | |
| Mfr. Part # | TS5A23157QDGSRQ1 |
| LCSC Part # | C523778 |
| Package | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | DUAL 15-Q SPDT ANALOG SWITCH |
| Description | 2 15Ω 1.65V~5.5V VSSOP-10-0.5mm Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | VSSOP-10-0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,432
3,432
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6414 | $ 0.64 |
10+ | $ 0.5265 | $ 5.27 |
30+ | $ 0.4691 | $ 14.07 |
100+ | $ 0.4116 | $ 41.16 |
500+ | $ 0.3606 | $ 180.30 |
1,000+ | $ 0.343 | $ 343.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$