LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
29% OFF
MICROCHIP PD69204T4ILQ-TR-LE product image
  • PD69204T4ILQ-TR-LE thumbnail 1
  • PD69204T4ILQ-TR-LE thumbnail 2
  • PD69204T4ILQ-TR-LE thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP PD69204T4ILQ-TR-LERoHS

Manufacturer
MPN
PD69204T4ILQ-TR-LE
LCSC Part #
C5236748
Packaging
VQFN-56(8x8)
Customer #
Key Attributes
PoE PSE Manager
Datasheetpdf iconMICROCHIP PD69204T4ILQ-TR-LE

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerMICROCHIP
PackagingVQFN-56(8x8)
FeaturesBuilt-in LDO;Overcurrent Protection;Thermal Protection;Overvoltage protection;Undervoltage Protection;PD detection and disconnect identification;Dual event classification detection;PGOOD status indication
TypePower Sourcing Equipment (PSE)
Voltage - Supply (IC)3.3V
Voltage - Breakdown57V
Operating Temperature-40℃~+85℃
Support PoE standardIEEE 802.3 bt(PoE++);IEEE 802.3 at(PoE+);IEEE 802.3 af(PoE)
number of channels4
Power - Max95W
limiting current1.3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

Power over Ethernet (PoE) manager ICs integrate power, analog, and state-of-the-art logic into a single 8 mm×8 mm, 56-pin, plastic QFN package. The device is used in conjunction with a PSE controller or an Ethernet switch processor from a supported third-party vendor to provide an IEEE 802.3af/at/bt or Power over HDBase (PoH) Power Sourcing Equipment (PSE) solution.

Features

AI Translation
  • Drives 2-pair or 4-pair power ports
  • Single DC voltage input
  • Built-in 3.3 V and 5 V regulators
  • Over-temperature protection and thermal monitoring
  • Low-power dissipation
  • Industrial temperature range: -40 °C to 85 °C
  • MSL3, RoHS compliant
  • Complies with IEEE 802.3af/at/bt
  • Supports Power over HDBaseT (POH)
  • Cascade up to 12 PoE devices for 48 logical ports
  • Advance system power management
  • Emergency power management supporting 16 configurable power banks
  • Continuous port monitoring and status
  • Supports Fast and Perpetual PoE
  • Supports pre-standard PD detection
  • LED stream support
  • Configurable load current setting
  • Field upgradable
  • Any combination of PD69208T4, PD69204T4, and PD69208M, and any combination of 2-pair and 4-pair in the same system is possible and supported

Applications

AI Translation
  • PoE switches/routers/midspans
  • Industrial automation
  • PoE for LED lighting
  • Video recorders (NVR/DVR)
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.2348$ 9.3968$ 9.40
10+$ 12.6411$ 8.9752$ 89.75
30+$ 11.6134$ 8.2456$ 247.37
100+$ 10.7159$ 7.6083$ 760.83
Standard Packaging2000/Full Reel
Better price for more quantity?
$