LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LM2901DR product image
  • LM2901DR thumbnail 1
  • LM2901DR thumbnail 2
  • LM2901DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LM2901DRRoHS

Manufacturer
UMWAsian Brands
MPN
LM2901DR
LCSC Part #
C5236698
Packaging
SOP-14
Customer #
Key Attributes
2mV 25nA Four channels SOP-14 Linear Comparators RoHS
Datasheetpdf iconUMW LM2901DR
In-Stock: 1,485
1,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0992$ 0.50
50+$ 0.0787$ 3.94
150+$ 0.0685$ 10.28
500+$ 0.0608$ 30.40
2,500+$ 0.051$ 127.50
5,000+$ 0.048$ 240.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerUMW
PackagingSOP-14
Output Type-
Quiescent Current800uA
Output ModeTTL;CMOS
Propagation Delay Time300ns
Operating Temperature-25℃~+85℃
Dual Supply1V~18V;-18V~-1V
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage2mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of ChannelsFour channels
Input Offset Current(Ios)5nA
Single Supply2V~36V
Response Time (tr)1.3us

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Wide supply voltage range
  • Single supply: 2V to 36V (non-V suffix devices tested to 30V, V suffix devices tested to 32V)
  • Dual supply: ±1V to ±18V (non-V suffix devices tested to ±15V, V suffix devices tested to ±16V)
  • Low supply current drain, independent of supply voltage: 0.8mA (typical)
  • Low input bias current: 25nA (typical)
  • Low input offset current: 3nA (typical) (LM139)
  • Low input offset voltage: 2mV (typical)
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage: ±36V
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS