UMW BS170FTA
| Manufacturer | UMWAsian Brands |
| MPN | BS170FTA |
| LCSC Part # | C5236685 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 60V 250mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 5pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 2.8Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | 400pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device utilizes advanced trench technology to deliver excellent R_DS(ON), low gate charge, and supports gate voltage operation as low as 2.5V. It is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- Halogen-free, compliant with IEC 61249-2-21
- Low threshold voltage: 2V (typical)
- Low input capacitance: 25 pF
- Fast switching speed: 25 ns
- V_DS = 60V
- I_D = 250mA
- R_DS(ON) < 2.8Ω (V_GS = 10V)
- Low input and output leakage current
- TrenchFET power MOSFET
- 1200V ESD protection
- RoHS compliant, Directive 2002/95/EC
In-Stock: 3,050
3,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0179 | $ 0.90 |
| 500+ | $ 0.014 | $ 7.00 |
| 3,000+ | $ 0.0112 | $ 33.60 |
| 6,000+ | $ 0.0099 | $ 59.40 |
| 24,000+ | $ 0.0087 | $ 208.80 |
| 51,000+ | $ 0.0081 | $ 413.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 5pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 2.8Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | 400pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device utilizes advanced trench technology to deliver excellent R_DS(ON), low gate charge, and supports gate voltage operation as low as 2.5V. It is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- Halogen-free, compliant with IEC 61249-2-21
- Low threshold voltage: 2V (typical)
- Low input capacitance: 25 pF
- Fast switching speed: 25 ns
- V_DS = 60V
- I_D = 250mA
- R_DS(ON) < 2.8Ω (V_GS = 10V)
- Low input and output leakage current
- TrenchFET power MOSFET
- 1200V ESD protection
- RoHS compliant, Directive 2002/95/EC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
