LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW NTR4503NT1G(UMW) product image
  • NTR4503NT1G(UMW) thumbnail 1
  • NTR4503NT1G(UMW) thumbnail 2
  • NTR4503NT1G(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW NTR4503NT1G(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
NTR4503NT1G(UMW)
LCSC Part #
C5236683
Packaging
SOT-23
Customer #
Key Attributes
MOSFET 30V 2.5A SOT-23
Datasheetpdf iconUMW NTR4503NT1G(UMW)
In-Stock: 12,520
12,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0399$ 0.80
200+$ 0.0308$ 6.16
600+$ 0.0258$ 15.48
3,000+$ 0.02$ 60.00
9,000+$ 0.0174$ 156.60
21,000+$ 0.016$ 336.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingSOT-23
Drain to Source Voltage30V
Current - Continuous Drain(Id)2.5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation730mW
Reverse Transfer Capacitance (Crss@Vds)15pF
RDS(on)85mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)135pF
Gate Charge(Qg)3.6nC@10V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Breakdown voltage V(BR)DSS = 30V
  • Drain current ID = 2.5A
  • On-resistance RDS(ON) < 85mΩ (VGS = 10V)
  • On-resistance RDS(ON) < 105mΩ (VGS = 4.5V)

Applications

AI Translation
  • DC-DC conversion
  • Load/power switch for portable devices
  • Load/power switch for computing devices