MICROCHIP KSZ8041FTLI-TR
| Manufacturer | |
| Mfr. Part # | KSZ8041FTLI-TR |
| LCSC Part # | C5236058 |
| Package | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | 10BASE-T/100BASE-TX Physical Layer Transceiver |
| Description | 3.135V~3.465V PHY Transceiver TQFP-48(7x7) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Package | TQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,096
1,096
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.836 | $ 2.84 |
10+ | $ 2.4208 | $ 24.21 |
30+ | $ 2.1616 | $ 64.85 |
100+ | $ 1.7577 | $ 175.77 |
500+ | $ 1.6369 | $ 818.45 |
1,000+ | $ 1.5854 | $ 1585.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$