LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hong Cheng HC-MX1.25-4AW product image
  • HC-MX1.25-4AW thumbnail 1
  • HC-MX1.25-4AW thumbnail 2
  • HC-MX1.25-4AW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-MX1.25-4AWRoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-MX1.25-4AW
LCSC Part #
C52358705
Packaging
Through Hole,Right Angle,P=1.25mm
Customer #
Key Attributes
PicoBlade(MX 1.25) 1 -30℃~+85℃ 4P 1.25mm 4 1A 125V 1x4P Through Hole,Right Angle,P=1.25mm Headers, Male Pins RoHS
Datasheetpdf iconHong Cheng HC-MX1.25-4AW
Custom CablesMOQ 1pc
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.01$ 0.50
500+$ 0.0098$ 4.90
2,000+$ 0.0097$ 19.40
5,000+$ 0.0095$ 47.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHong Cheng
PackagingThrough Hole,Right Angle,P=1.25mm
Reference SeriesPicoBlade(MX 1.25)
Contact MaterialCopper
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Operating Temperature-30℃~+85℃
Number of PINs4P
Plastic MaterialPA66
Pitch1.25mm
Number of PINs Per Row4
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)125V
X-Length of Bottom Edge on Board (Spacing Line)6.9mm
Pin Structure1x4P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.